Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS WTE :: SKROSS World to Europe

Item-No.: SKROSS WTE
€5,65
Category of goods: 1 = discountable

SKROSS WTE

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World to Europa
    • Colour
    • White

SKROSS World to Europe

Single-European travel adapter

With the single-European travel adapter, you can easily and safely connect portable devices from 150 countries of the world in Europe.

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : SKROSS
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World to Europa
    • Colour
    • White
Datasheet/manual