Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS WTE USB :: SKROSS World USB Charger travel USB charger

Item-No.: SKROSS WTE USB

Category of goods: 1 = discountable

SKROSS WTE USB

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World to Europa
    • Colour
    • White
SKROSS World USB Charger 1300-mA USB travel charger

With the World USB Charger you can simultaneously charge two devices via USB. Its patented sliding mechanism means can be used in 150 countries. The charger is ideal for devices charged via USB, such as mobile phones, PDAs, GPS devices, MP3 players, video players etc.

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : SKROSS
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World to Europa
    • Colour
    • White
Datasheet/manual