reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS PUE :: Travel Adapter World PRO USB Earthed

Item-No.: SKROSS PUE
€31,80
Category of goods: 1 = discountable

SKROSS PUE

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World
    • Colour
    • White
he most innovative World Adapter PRO+ USB offers a two-in-one solution: Travellers from all over the world can safely connect all their 2- and 3-pole devices, including laptops and hairdryers, in more than 220 countries Worldwide. In addition the detachable and inter-operable top provides a powerful USB port. Therefore you are able to charge one USB device while using the adapter with a power plug.

Specifications:
  • Designed in Switzerland
  • Suitable for equipment with earthed & unearthed plugs (2- & 3-pole)
  • Receptacles for: Switzerland, Italy, Brazil, USA/Japan, UK, Australia/ China, Europe
  • Retractable plugs: Switzerland/Italy/Brazil, USA, UK, Australia/China, Europe
  • Snap-on top with included USB port
  • Input voltage: 100 V – 250 V
  • Max. load: 10 A
  • Power rating: e.g. 100 V – 1000 W / 250 V – 2500 W
  • Replaceable fuse: T10 A
  • USB output: 5 V / 2100 mA
  • Does not convert voltage



Manufacturer : SKROSS
Factory number : 1302530
Package weight : 0.269 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World
    • Colour
    • White