Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS EVO :: SKROSS World Adapter EVO

Item-No.: SKROSS EVO
€16,95
Category of goods: 1 = discountable

SKROSS EVO

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World
    • Colour
    • White
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 6.3 A

SKROSS World Adapter EVO, white

The compact World Adapter EVO was developed from the 2-pin SKROSS adapter. With even greater performance thanks to the integral 6.3 amp fuse, it offers travellers from all over the world
an option for connecting their unearthed 2-pin devices in more than 150 countries.

Specifications:
  • Suitable for all 2-pin devices

  • Input socket for: Euro, USA/Japan, Australia/China, UK

  • Push-out plugs: Euro, USA/Japan, Australia/China, UK

  • Integral fuse


Weight
- Adapter: 100g
- Adapter with packaging: 125g

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : SKROSS
Factory number : 1102100
Package weight : 0.178 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World
    • Colour
    • White
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 6.3 A
Datasheet/manual