Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS EVO USB :: SKROSS World Adapter EVO USB

Item-No.: SKROSS EVO USB
€22,70
Category of goods: 1 = discountable

SKROSS EVO USB

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World
    • Colour
    • White
    • Pole number
    • 2

SKROSS World Adapter EVO USB, white

The compact, high-performance World Adapter USB combines a powerful dual USB charger with the option of connecting unearthed 2-pin devices from all over the world in more than 150 countries.

Specifications:
- Suitable for all 2-pin devices
- Input socket: Euro, UK, USA/Japan, Australia/China
- Push-out plugs: Euro, UK, USA/Japan, Australia/China
- USB Top for charging USB devices
- Integral fuse

Weight:
- Adapter USB Top: 145 g
- Adapter with packaging: 168 g

- Dimensions for adapter including USB Top: L 64 mm, W 55 mm, H 69 mm

IMPORTANT:
Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : SKROSS
Package weight : 0.24 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal World
    • Colour
    • White
    • Pole number
    • 2
Datasheet/manual