Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SKROSS EUR USA :: SKROSS Europe -> USA

Item-No.: SKROSS EUR USA
€9,25
Category of goods: 1 = discountable

SKROSS EUR USA

  • Product Description
  • Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal Europe - USA
    • Colour
    • White
    • Pole number
    • 2

SKROSS Europe -> USA, white, retail

SKROSS Country Adapters are the ideal solution for travellers who prefer one particular country.

With the Europe-to-US country adapter, all European devices fitted with 3-pin Europe (earthed) or 2-pin Euro plugs can be used in the USA.

- Even high-powered devices such as laptops and hair-dryers can be connected easily and safely.

Specifications:
- Designed in Switzerland
- Suitable for all earthed and unearthed devices (2 pin and
3 pin)
- Input socket: for 3-pin Europe (earthed) and 2-pin Euro
- Output plug: USA

Weight:
- Adapter: 52 g
- Adapter with packaging: 69 g

- Adapter dimensions: L 53 mm, W 60 mm, H 72 mm

Travel adapters are not voltage or frequency converters. Before use, ensure that the mains power and the device have the same voltage and that the maximum load (A) is maintained in accordance with the respective national provisions.



Manufacturer : SKROSS
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Travel adapter
    • Design
    • Universal Europe - USA
    • Colour
    • White
    • Pole number
    • 2
Datasheet/manual