Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONV SCP3 BK :: SCP3-Converter German "Schutzkontakt"-Plug to UK BSI363 Plug, bl

Item-No.: CONV SCP3 BK
Colour:

€2,99
Category of goods: 1 = discountable

CONV SCP3 BK

  • Product Description
  • Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Protective contact plug (CEE 7/7 earthed) — BSI363
    • Colour
    • Black
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 10 A
This adaptor converts German CEE 7/7 earthed "Schutzkontakt" plugs to the UK BSI363 system format.
The plug can be used for applications which require a higher voltage earthed Euro plug (German Schutzkontakt plug and French version) to convert both straight and right angled plugs.
It is ideal for manufacturers who want to produce one version of their product and then convert certain models for the UK market and other BSI363 markets.
The product is approved to BS5733, BSI363 plug/socket features and BSI362 fuse link. Approved by BSI.

Installation may only be executed by trained specialists!

Voltage: 240 V / 50 Hz
Current rating: 13 A
Load: 3000 W (max.)
Fuse: 10 A BSI 362
Material: Thermoplastic PP. Cadmium-free
Screw: Standard



Manufacturer : POWERCONNECTIONS
Factory number : SCP3 BK
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Protective contact plug (CEE 7/7 earthed) — BSI363
    • Colour
    • Black
    • Pole number
    • 3
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual