Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONV SCP WH :: SCP-Converter German "Konturen"-Plug to UK BSI363 Plug, white

Item-No.: CONV SCP WH
Colour:

€2,60
Category of goods: 1 = discountable

CONV SCP WH

  • Product Description
  • Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Round-pin attachment plug (CEE 7/17) — BSI363
    • Colour
    • White
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 10 A
SCP-Converter German "Konturen"-Plug to UK BSI363 Plug
This 13 Amp plug can be used to convert a non-earthed German CEE 7/17 "Konturen"-Plug to the BSI363 system format. It is ideal for manufacturers who want to produce one version of their product and then convert certain models for the UK market and other BSI363 markets.
The product is approved to BS5733, BSI363 plug/socket features and BSI362 fuse link. Approved by BSI.

Nur von geschultem Fachpersonal zu montieren.

Voltage: 250 V / 50 Hz
Current rating: 13 A
Load: 3000 W (max.)
Fuse: 10 A BSI 362
Material: Thermoplastic PP. Cadmium Free
Screw: standard
Colour: white



Manufacturer : POWERCONNECTIONS
Factory number : SCP WH
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Round-pin attachment plug (CEE 7/17) — BSI363
    • Colour
    • White
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 10 A
Datasheet/manual