0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONV FCP WH :: CEE7/16 Europlug to UK Converter (FCP), white

Item-No.: CONV FCP WH
Colour:

€2,55
Category of goods: 1 = discountable

CONV FCP WH

  • Product Description
  • Technical information
  • General
    • Type
    • Plug converter
    • Design
    • Euro plug (CEE 7/16) — BSI363
    • Colour
    • White
    • Pole number
    • 2
    • Technology
    • Travel adapter
  • Electrical values
    • Load limit
    • 3 A
The FCP converter plug converts the 2 pin Euro plug to the UK BSI363 system. Designed to accept all variations of Euro plug including filtered types. Safe and reliable connection first time and every time. Save time and effort on assembly, simply slide in and click into place.

Please note: Once this converter has been fitted the Euro plug cannot be removed. After fully assembling, a 'pull test' safety check is recommended.

Fully approved by BSI to all relevant standards. Meets the requirements of the UK and Hong Kong Plug and Socket Regulations.

Voltage: 250 V / 50 Hz
Current rating: 8 A
Load: 200 W (max.)
Fuse: 3 A BSI362
Material: Thermoplastic PP
Screw: Standard



Manufacturer : POWERCONNECTIONS
Factory number : FCP WH
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug converter
    • Design
    • Euro plug (CEE 7/16) — BSI363
    • Colour
    • White
    • Pole number
    • 2
    • Technology
    • Travel adapter
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual