reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONV BCA WH :: BCA-Converter: Euro Transformer to UK Converter Plug (BCA), whit

Item-No.: CONV BCA WH
Colour:

€2,99
Category of goods: 1 = discountable

CONV BCA WH

  • Product Description
  • Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Euro plug (CEE 7/16) — BSI363
    • Colour
    • White
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 3 A
This plug can be used to convert a euro transformer power supply to BSI363 transformer/power supply. Gives a safe and reliable connection every time, while saving time and effort on assembly.

Simply slide the europlug into position and tighten the screw.

Zum Entfernen des Eurosteckers ist die Schraube wieder zu lösen. Der Converter ist auch für Kabel mit Eurostecker zu verwenden.

The product is approved to BS5733, BSI363 plug/socket features and BSI362 fuse link. Approved by BSI.

Voltage: 240 V / 50 Hz
Current rating: 2.5 A
Load: 600 W (max.)
Fuse: 3 A
Material: Thermoplastic PP. Cadmium Free



Manufacturer : POWERCONNECTIONS
Factory number : BCA WH
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Euro plug (CEE 7/16) — BSI363
    • Colour
    • White
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual