Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CONV BCA BK :: BCA-Converter: Euro Transformer to UK Converter Plug (BCA), blac

Item-No.: CONV BCA BK
Colour:

€2,99
Category of goods: 1 = discountable

CONV BCA BK

  • Product Description
  • Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Euro plug (CEE 7/16) — BSI363
    • Colour
    • Black
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 3 A
This plug can be used to convert a Euro transformer power supply to BSI363 transformer/power supply. Gives a safe and reliable connection every time, while saving time and effort on assembly. Simply slide the Euro plug into position and tighten the screw. The screw must be loosened again to remove the Euro plug. The converter must also be used for cables with Euro plug.

The product is approved to BS5733, BSI363 plug/socket features and BSI362 fuse link. Approved by BSI.

Voltage: 240 V / 50 Hz
Current rating: 2.5 A
Load: 600 W (max.)
Fuse: 3 A
Material: Thermoplastic PP. Cadmium-free



Manufacturer : POWERCONNECTIONS
Factory number : BCA BK
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug converter
    • Technology
    • Travel adapter
    • Design
    • Euro plug (CEE 7/16) — BSI363
    • Colour
    • Black
    • Pole number
    • 2
  • Electrical values
    • Load limit
    • 3 A
Datasheet/manual