Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZANGE 3334 :: Needlenose pliers 130mm

Item-No.: ZANGE 3334
€20,70
Category of goods: 1 = discountable

ZANGE 3334

  • Product Description
  • Technical information
  • General
    • Type
    • Long nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm

Needlenose pliers 130mm
Straight with double spring
finely polished, bronzed
yellow PVC handles with slip
protection



Manufacturer : DONAU
Package weight : 0.0585 kg
RoHS : conform
Technical information
  • General
    • Type
    • Long nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm
Datasheet/manual