Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ZANGE 3315 :: Flat-nose pliers 130mm

Item-No.: ZANGE 3315
€20,70
Category of goods: 1 = discountable

ZANGE 3315

  • Product Description
  • Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm

Flat-nose pliers 130mm
Double spring, finely
polished, bronzed,
yellow PVC handles with
slip protection



Manufacturer : DONAU
Factory number : 3315
Package weight : 0.0589 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat nose pliers
    • Design
    • Double spring
  • Measures
    • Length
    • 130 mm
Datasheet/manual