Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL VTSRP :: Circlip pliers, 6-in-1

Item-No.: VEL VTSRP
€2,99
Category of goods: 1 = discountable

VEL VTSRP

  • Product Description
  • Technical information
  • General
    • Type
    • Fuse tongs
  • Measures
    • Length
    • 140 mm
    • Ø
    • 10-50 mm

• Opening: 10 - 50 mm
• Includes adjustable jaws: 180°, 90° and 45°
• Jaws can be changed internally/externally for six different applications
• Length: 140 mm

Wear protective goggles when working with retaining rings.



Manufacturer : VELLEMAN
Factory number : VTSRP
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fuse tongs
  • Measures
    • Length
    • 140 mm
    • Ø
    • 10-50 mm
Datasheet/manual