Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OW 77-175 2022 :: Water pump pliers, classic, 170 mm

Item-No.: OW 77-175 2022
€10,80
Category of goods: 1 = discountable

OW 77-175 2022

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 175 mm

Water pump pliers, box joint

Polished, PVC dip coating, red

Length: 170 mm



Manufacturer : ORBISWILL
Factory number : 77-175/2022
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
  • Measures
    • Length
    • 175 mm
Datasheet/manual