Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 1096 :: Riveting pliers with blind rivets (set)

Item-No.: MAN 1096
€10,20
Category of goods: 1 = discountable

MAN 1096

  • Product Description
  • Technical information
  • General
    • Type
    • Rivet pliers set
• In plastic storage case
• Incl. 100 aluminium rivets
• With 4 tips for rivets of 2.4• 3.2• 4.0• 4.8 mm Ø



Manufacturer : BRÜDER MANNESMANN
Factory number : 1096
Package weight : 0.93 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rivet pliers set
Datasheet/manual