Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 10808 :: Set of mechanic's precision pliers, 8-piece

Item-No.: MAN 10808
€14,95
Category of goods: 1 = discountable

MAN 10808

  • Product Description
  • Technical information
  • General
    • Type
    • Set of mechanic´s precision pliers
    • Design
    • 8-piece
  • Packaging
    • Packaging
    • Bag

8 pieces, made of carbon steel, in practical zip bag

Non-slip handles, finely polished heads, smooth articulation, internal springs

Consisting of:
• Needle nose pliers
• Combination pliers
• Long nose pliers
• Side cutter
• Flat nose pliers
• End-cutting pliers
• Round nose pliers
• Long nose pliers



Manufacturer : BRÜDER MANNESMANN
Factory number : M 10808
Package weight : 0.718 kg
RoHS : conform
Technical information
  • General
    • Type
    • Set of mechanic´s precision pliers
    • Design
    • 8-piece
  • Packaging
    • Packaging
    • Bag
Datasheet/manual