Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAN 10701 :: Electronic side-cutting pliers, 115 mm

Item-No.: MAN 10701
€3,80
Category of goods: 1 = discountable

MAN 10701

  • Product Description
  • Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 115 mm
Pliers, manufactured from high-grade tool steel

• Multi-layered matt, chrome-plated surface
• Very good finish and design
• 2-component handles with slip guard
• VPA/GS tested



Manufacturer : BRÜDER MANNESMANN
Factory number : 1070 1
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Side cutter
  • Measures
    • Length
    • 115 mm
Datasheet/manual