Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 99 14 300 :: High Leverage Concreters’ Nipper high lever transmission 300 mm

Item-No.: KN 99 14 300
€22,70
Category of goods: 1 = discountable

KN 99 14 300

  • Product Description
  • Technical information
  • General
    • Type
    • Kraft Monier pliers
    • Design
    • glanzverzinkt
    • Technology
    • DIN ISO 9242
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.8
pliers bright zinc plated


Manufacturer : KNIPEX
Factory number : 99 14 300
Package weight : 0.503 kg
RoHS : conform
Technical information
  • General
    • Type
    • Kraft Monier pliers
    • Design
    • glanzverzinkt
    • Technology
    • DIN ISO 9242
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.8
Datasheet/manual