Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 99 10 300 :: High Leverage Concreters’ Nipper high lever transmission 300 mm

Item-No.: KN 99 10 300
€20,50
Category of goods: 1 = discountable

KN 99 10 300

  • Product Description
  • Technical information
  • General
    • Type
    • Concretors' nippers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 9242
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.8
pliers black atramentized, head polished


Manufacturer : KNIPEX
Factory number : 99 10 300
Package weight : 0.506 kg
RoHS : conform
Technical information
  • General
    • Type
    • Concretors' nippers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 9242
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Cutting value wire (hard)
    • 2.0
    • Cutting value wire (medium)
    • 3.8
Datasheet/manual