Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 99 00 300 :: Concreters’ Nipper 300 mm

Item-No.: KN 99 00 300
€17,30
Category of goods: 1 = discountable

KN 99 00 300

  • Product Description
  • Technical information
  • General
    • Type
    • Concretors' nippers
    • Design
    • Black atramentised
    • Model
    • Mechanic’s or concreter’s pliers
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (medium)
    • 3.1
  • to twist and cut wire in one operation: fast, reliable and economical

  • unobtained precision and long service life make these the most

  • widely purchased concreters’ nippers in the world

  • cutting edges additionally hardened; cutting edge hardness approx. 61 HRC

  • High-grade special tool steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 99 00 300
Package weight : 0.512 kg
RoHS : conform
Technical information
  • General
    • Type
    • Concretors' nippers
    • Design
    • Black atramentised
    • Model
    • Mechanic’s or concreter’s pliers
  • Measures
    • Length
    • 300 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.8
    • Cutting value wire (medium)
    • 3.1
Datasheet/manual