0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 91 92 180 :: KNIPEX upholstery pliers

Item-No.: KN 91 92 180
€36,95
Category of goods: 1 = discountable

KNIPEX Polsterklammerzange

  • Product Description
  • Technical information
  • General
    • Type
    • Upholstery staple pliers
    • Design
    • Mirror polished
  • Measures
    • Length
    • 180 mm
KNIPEX upholstery pliers

  • for the professional fixing of seat covers on profiled seats to the seat frame with all popular upholstery clips
  • securely insert upholstery clips, guide and hold: the special groove fixes the upholstery clips in the correct position
  • easy positioning of the upholstery clips: a closing spring holds the pliers closed, the clip can be securely positioned and pressed
  • upholstery clips can be easily pressed together due to a good transmission ratio of the pliers
  • user-friendly operation thanks to multi-component grips
  • durable and strong
  • special tool steel, forged and oil-hardened



Manufacturer : KNIPEX
Factory number : 91 92 180
Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Upholstery staple pliers
    • Design
    • Mirror polished
  • Measures
    • Length
    • 180 mm
Datasheet/manual