Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 90 70 220 :: KNIPEX revolver punch pliers

Item-No.: KN 90 70 220
€14,60
Category of goods: 1 = discountable

KN 90 70 220

  • Product Description
  • Technical information
  • General
    • Type
    • Punch pliers/eyelet pliers
    • Design
    • For Ø 2.0/2.5/3.0/3.5/4.0/5.0 mm
  • Measures
    • Length
    • 220 mm
  • Electrical values
    • Approval
    • Ø 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0 mm

Revolver punch pliers with opening spring and
lock, as well as 6 removable
blow holes (dia.2.0/2.5/3.0/3.5/4.0/5.0 mm)
For punching holes in leather,
textile and plastic material.



Manufacturer : KNIPEX
Factory number : 90 70 220
Package weight : 0.264 kg
Technical information
  • General
    • Type
    • Punch pliers/eyelet pliers
    • Design
    • For Ø 2.0/2.5/3.0/3.5/4.0/5.0 mm
  • Measures
    • Length
    • 220 mm
  • Electrical values
    • Approval
    • Ø 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0 mm
Datasheet/manual