Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 88 01 400 :: Alligator water pump pliers, 400 mm

Item-No.: KN 88 01 400
€47,50
Category of goods: 1 = discountable

KN 88 01 400

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator® XL
  • Measures
    • Length
    • 400 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 90 mm
KNIPEX Alligator water pump pliers, 400 mm

The KNIPEX Alligator® XL delivers the performance and comfort of water pump pliers with 50% less weight and a larger gripping capacity (3 ½“) than comparable pipe wrenches. In the handy size of 400 mm long, the KNIPEX Alligator® XL belongs in every
tool box.

Box joint, high stability provided by double guide. Self-locking on pipes and nuts, no slipping on the work piece. Chrome vanadium electrical steel, oil hardened and tempered, teeth hardness approx. 61 HRC.

Length: 400 mm
Wrench sizes: up to 90 mm



Manufacturer : KNIPEX
Factory number : 88 01 400
Package weight : 1.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator® XL
  • Measures
    • Length
    • 400 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 90 mm
Datasheet/manual