Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 88 01 250 :: Alligator water pump pliers, 250 mm

Item-No.: KN 88 01 250
€17,90
Category of goods: 1 = discountable

KN 88 01 250

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator®
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 42 mm

KNIPEX Alligator water pump pliers, 250 mm

Box joint, high stability provided by double guide. Self-locking on pipes and nuts, no slipping on the work piece. Chrome vanadium electrical steel, oil hardened and tempered, teeth hardness approx. 61 HRC.

Length: 250 mm
Wrench sizes: up to 46 mm



Manufacturer : KNIPEX
Factory number : 88 01 250
Package weight : 0.315 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 8976
    • Model
    • Alligator®
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 42 mm
Datasheet/manual