0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 51 250 :: Water pump pliers ES 250 mm, SW 34 mm

Item-No.: KN 87 51 250
€23,60
Category of goods: 1 = discountable

KN 87 51 250

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra® ES
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 34 mm
KNIPEX Cobra® ES water pump pliers, extra-slim

Due to ever greater compactness of components and devices, space in the work area is increasingly limited. Requirements around gripping forces and tool capacities, however, are not lessening. The KNIPEX "Cobra" ES facilitates powerful gripping in confined spaces.

Pliers grey atramentised; polished head; non-slip plastic-coated handles

Ideal for service and maintenance, device repairs, the automotive and industry sector
Long, pointed jaws
Particularly good access to the workpiece owing to very slim design in the entire head and hinge area
Secure grip even on flat parts owing to three-point bearing
Adjustment by pushing a button directly on the workpiece
Fine adjustment: for optimum adaptation to different workpiece sizes and hand-friendly handle positions
Self-locking on pipes and nuts: no slipping on the workpiece, energy-saving work
Box joint, high stability provided by double guide
Secure locking of the pivot pin: no unintentional adjustment
Favourable lever effect: optimal power transmission
Clamping protection prevents crushing injury
Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 87 51 250
Package weight : 0.338 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra® ES
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 34 mm
Datasheet/manual