reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 41 250 :: Screw pliers 250 mm, SW 10 - 32 mm

Item-No.: KN 87 41 250
€24,80
Category of goods: 1 = discountable

KN 87 41 250

  • Product Description
  • Technical information
  • General
    • Type
    • Slip joint spanner
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5743
    • Model
    • Raptor
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 32 mm

KNIPEX screw pliers

The new KNIPEX screw pliers combine comfortable adjustment on the workpiece at the push of a button with the functionality of a universal screwing tool. Play-free gripping of the jaws reduces slipping from the screw fitting and blunting of the screw edges. Even rusted or painted-over fittings can be loosened by the exceptionally powerful clamping jaws.

Length: 250 mm
Wrench size: 10 to 32 mm



Manufacturer : KNIPEX
Factory number : 87 41 250
Package weight : 0.33 kg
Technical information
  • General
    • Type
    • Slip joint spanner
    • Design
    • schwarz atramentiert, Kopf poliert
    • Technology
    • DIN ISO 5743
    • Model
    • Raptor
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 32 mm
Datasheet/manual