Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 21 250 :: Cobra® QuickSet high-tech water pump pliers

Item-No.: KN 87 21 250
€23,20
Category of goods: 1 = discountable

KN 87 21 250

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra® QuickSet
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 46 mm

Pliers grey atramentised, polished head, non-slip plastic-coated handles

• Full opening, sliding, gripping
• Additional fast adjustment on the workpiece by sliding
• Combines the proven, reliable locking of the hinge bolt with an additional push function which makes it easier to work in very confined and inaccessible areas
• Adjustment directly on the workpiece is possible by simply sliding
• Reliable locking of the lock part with the initial load. The grip reach of the pliers is then fixed and can only be adjusted by pressing the button.
• To re-activate the sliding function, the hinge bolt must be released by pressing the push button and the pliers must be completely opened again.
• Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 87 21 250
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra® QuickSet
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 46 mm
Datasheet/manual