Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 03 125 :: Water pump pliers 125 mm, SW 6 - 27 mm

Item-No.: KN 87 03 125
€24,50
Category of goods: 1 = discountable

KN 87 03 125

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • Width across flats up to 27 mm

Adjustment by pushing a button directly on the workpiece.

Fine adjustment: for optimum adaptation to different workpiece sizes and hand-friendly handle positions.
Self-locking on pipes and nuts: no slipping on the work piece, energy-saving work. Gripping surfaces with specially hardened teeth, hardness of teeth approx. 61 HRC: permanently secure gripping owing to high wear resistance.
Box joint, high stability provided by double guide. Secure locking of the pivot pin: no unintentional adjustment. Clamping protection prevents crushing injury.
Chrome vanadium electric steel, forged, oil-hardened. For working in the precision mechanics, hobby and household areas. Improved accessibility in very tight spaces.



Manufacturer : KNIPEX
Factory number : 87 03 125
Package weight : 0.091 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • Width across flats up to 27 mm
Datasheet/manual