0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 01 560 :: Water pump pliers 560 mm, SW 120 mm

Item-No.: KN 87 01 560
€82,40
Category of goods: 1 = discountable

KN 87 01 560

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra® XXL
  • Measures
    • Length
    • 560 mm
  • Electrical values
    • Approval
    • Width across flats up to 120 mm
KNIPEX Cobra® XXL pipe and water pump pliers

Pliers grey atramentised; polished head; plastic-coated handles

Greater grip reach but much lighter than comparable pipe wrenches
Fast adjustment by pushing a button directly on the workpiece, no accidental slipping of the joint
Fine adjustment: for optimum adaptation to different workpiece sizes and hand-friendly handle positions
Self-locking on pipes and nuts: no slipping on the workpiece, energy-saving work
Gripping surfaces with specially hardened teeth, hardness of teeth approx. 61 HRC: permanently secure gripping owing to high wear resistance
Box joint, high stability provided by double guide
Clamping protection prevents crushing injury
Chrome vanadium electric steel, forged, oil-hardened

The KNIPEX Cobra® XL and XXL deliver the performance and comfort of water pump pliers with less weight and a larger gripping capacity than comparable pipe wrenches. The Cobra® XL is capable of gripping a 2" pipe screw connection for instance and weighs 50% less than a 2" pipe wrench, which has a much reduced gripping capacity. In the handy size of 400 mm in length, the Cobra® XL still fits in an installation technician's tool case. The Cobra® XXL offers considerable gripping reserves with a capacity up to 4 1/2" yet weighs only as much as a 2" pipe wrench.



Manufacturer : KNIPEX
Factory number : 87 01 560
Package weight : 2.7 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra® XXL
  • Measures
    • Length
    • 560 mm
  • Electrical values
    • Approval
    • Width across flats up to 120 mm
Datasheet/manual