Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 01 300 :: Water pump pliers 300 mm, SW - 6-60 mm

Item-No.: KN 87 01 300
€30,50
Category of goods: 1 = discountable

KN 87 01 300

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 300 mm
  • Electrical values
    • Approval
    • Width across flats up to 60 mm

Knipex Cobra

Adjustment by pushing a button directly on the workpiece: rapid and comfortable handling

Fine adjustment: allows optimum adaptation to different workpiece sizes and hand-friendly handle positions. See table for number of adjustment positions.

Secure locking of the pivot pin: no unintentional adjustment

Box joint, high stability provided by double guide

Self-locking on pipes and nuts: no slipping on the workpiece, energy-saving work

Gripping surfaces with specially hardened teeth, hardness of teeth approx. 61 HRC: permanently secure gripping owing to high wear resistance

One-handed adjustment

Clamping protection prevents crushing injury

Favourable lever effect: optimal power transmission

Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 87 01 300
Package weight : 0.552 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 300 mm
  • Electrical values
    • Approval
    • Width across flats up to 60 mm
Datasheet/manual