Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 01 180 :: Water pump pliers 180 mm, SW 6 - 36 mm

Item-No.: KN 87 01 180
€20,60
Category of goods: 1 = discountable

KN 87 01 180

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Width across flats up to 36 mm

Water pump pliers from KNIPEX for easier,
safer work, with box joint.
Fast and precise adjustment by
pushing a button directly on the workpiece,
self-locking on pipes and nuts
no slipping on the workpiece.
Clamping protection, polished.
Plastic-coated handles.

Length: 180 mm
Internal diameter of pipe: 1/8 - 1" 32 - 25.4 mm
Wrench sizes: 6 to 36 mm.



Manufacturer : KNIPEX
Factory number : 87 01 180
Package weight : 0.167 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Width across flats up to 36 mm
Datasheet/manual