0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 87 01 150 :: Water pump pliers 150 mm, SW 6 - 30 mm

Item-No.: KN 87 01 150
€19,60
Category of goods: 1 = discountable

KN 87 01 150

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 150 mm
  • Electrical values
    • Approval
    • Width across flats up to 30 mm
Water pump pliers from KNIPEX for easier,
safer work, with box joint.
Fast and precise adjustment by
pushing a button directly on the workpiece,
self-locking on pipes and nuts
no slipping on the workpiece.
Clamping protection, polished.
Plastic-coated handles.

Length: 150 mm
Internal diameter of pipe: 1/8 - 1" 3.2 - 25.4 mm
Wrench sizes: 6 to 30 mm.



Manufacturer : KNIPEX
Factory number : 87 01 150
Package weight : 0.145 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • Cobra®
  • Measures
    • Length
    • 150 mm
  • Electrical values
    • Approval
    • Width across flats up to 30 mm
Datasheet/manual