Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 07 250 :: Pliers Wrench insulated 250 mm

Item-No.: KN 86 07 250
€60,80
Category of goods: 1 = discountable

KN 86 07 250

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • Up to width across flats 46 mm
pliers chrome plated, handles with dipped insulation, VDE-tested
pliers and a wrench in a single tool
also excellent for gripping, holding, pressing and bending workpieces
zero backlash jaw pressure prevents damage to edges of sensitive and soft nuts (Cu)
with scale for presetting the opening width apart from the workpiece
no unintentional shift of the gripping jaws and no slipping of the joint
parallel jaws give a more solid grip; its design allows flexible adjustment of all widths up to the specified maximum size
the ratchet type principle allows quick and easy tightening and release of all bolted connections
lever transmission greater than 10 : 1 for strong gripping power
Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 86 07 250
Package weight : 0.686 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
  • Measures
    • Length
    • 250 mm
  • Implementation
    • Protection class
    • DIN EN/IEC 60900
  • Electrical values
    • Approval
    • Up to width across flats 46 mm
Datasheet/manual