reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 03 400 :: Pliers wrench 400 mm, SW up to 85 mm

Item-No.: KN 86 03 400
€96,70
Category of goods: 1 = discountable

KNIPEX Zangenschlüssel XL

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
  • Measures
    • Length
    • 400 mm

KNIPEX pliers wrench, nickel-plated

Pliers and wrench in one tool, ideal for gripping, holding, pressing and bending workpieces, also for the protective mounting of surface-coated fittings, infinitely variable gripping of all wrench sizes up to 85, parallel-guided, smooth gripping jaws. Quick adjustment at the press of a button.

Work area: 3 x 3/8"
Wrench size: up to 85 mm
Length: 400 mm.



Manufacturer : KNIPEX
Factory number : 86 03 400
Package weight : 1.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pliers wrench
  • Measures
    • Length
    • 400 mm
Datasheet/manual