Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 03 300 :: Pliers wrench 300 mm, SW up to 60 mm

Item-No.: KN 86 03 300
€58,30
Category of goods: 1 = discountable

KN 86 03 300

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • verchromt
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 60 mm

KNIPEX pliers wrench, nickel-plated

Pliers and wrench in one tool, ideal for gripping, holding, pressing and bending workpieces, also for the protective mounting of surface-coated fittings, infinitely variable gripping of all wrench sizes up to 35/42, parallel-guided, smooth gripping jaws. Quick adjustment at the press of a button.

Work area: 1 x 3/8"
Wrench size: up to 60 mm
Length: 300 mm.



Manufacturer : KNIPEX
Factory number : 86 03 300
Package weight : 0.752 kg
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • verchromt
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 60 mm
Datasheet/manual