Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 03 250 :: Pliers wrench 250 mm, SW up to 46 mm

Item-No.: KN 86 03 250
€48,30
Category of goods: 1 = discountable

KN 86 03 250

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 46 mm

Pliers and
wrench in one
tool, ideal
for gripping,
holding, pressing and
bending
workpieces, also for
the protective mounting
of surface-coated
fittings,
Infinitely variable gripping of all
wrench sizes up to
35/42, parallel-guided
smooth gripping
jaws.
Quick adjustment
by pushing a button,
Operating range 1 x 3/8"
wrench size up to
46 mm, nickel-plated,
length 250 mm.



Manufacturer : KNIPEX
Factory number : 86 03 250
Package weight : 0.562 kg
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Width across flats up to 46 mm
Datasheet/manual