Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 03 180 :: Pliers wrench 180 mm, SW up to 35 mm

Item-No.: KN 86 03 180
€42,10
Category of goods: 1 = discountable

KN 86 03 180

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • verchromt
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 35 mm

Pliers and
wrench in one
tool, ideal
for gripping,
holding, pressing and
bending
workpieces, also for
the protective mounting
of surface-coated
fittings,
Infinitely variable gripping of all
wrench sizes up to
35/42, parallel-guided
smooth gripping
jaws.
Quick adjustment
by pushing a button,
operating range 1x3/8",
wrench size up to
35 mm, nickel-plated,
length 180 mm.



Manufacturer : KNIPEX
Factory number : 86 03 180
Package weight : 0.269 kg
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • verchromt
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 180 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 35 mm
Datasheet/manual