Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 03 150 :: Pliers wrench 150 mm, SW up to 27 mm

Item-No.: KN 86 03 150
€40,95
Category of goods: 1 = discountable

KN 86 03 150

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 150 mm
  • Electrical values
    • Approval
    • Width across flats diameter 27 mm
150 mini-pliers wrench, pliers and wrench in one tool

Ideal for gripping, holding, pressing and bending workpieces

For the protective mounting of surface-coated fittings

No edge damage on sensitive fittings owing to play-free, solid system

Quick adjustment by pushing a button directly on the workpiece
No unintentional adjustment of the gripping jaws and no slipping of the joint

Replaces a set of wrenches

Infinitely variable gripping of all wrench sizes up to the specified capacity via parallel guided jaws

The stroke between the clamping jaws allows for quick tightening and loosening of bolted connections using the ratchet principle

High clamping force owing to 10-fold hand force strengthening
Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 86 03 150
Package weight : 0.188 kg
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • Chromium-plated
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 150 mm
  • Electrical values
    • Approval
    • Width across flats diameter 27 mm
Datasheet/manual