Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 86 03 125 :: Mini-pliers wrench 125 mm, SW up to 23 mm

Item-No.: KN 86 03 125
€36,40
Category of goods: 1 = discountable

KN 86 03 125

  • Product Description
  • Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • verchromt
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 23 mm

• Replaces a set of wrenches, metric and imperial
• Smooth jaws for gentle assembly of surface-coated fittings — work directly on chrome
• Adjustable tools
• Also ideal for gripping, holding, pressing and bending workpieces
• No edge damage on sensitive fittings owing to play-free, solid system
• Adjustment by pushing a button directly on the workpiece
• Infinitely variable gripping of all wrench sizes up to the specified capacity via parallel guided jaws
• Secure locking of the pivot pin: no unintentional adjustment
• The stroke between the clamping jaws allows for quick tightening and loosening of bolted connections using the ratchet principle
• High clamping force owing to 10-fold hand force strengthening
• Chrome vanadium electric steel, forged, oil-hardened

Length: 125 mm
Mini-pliers wrench for precision work
Especially suitable for working on small screw fittings
Very good accessibility in very tight spaces



Manufacturer : KNIPEX
Factory number : 86 03 125
Package weight : 0.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pliers wrench
    • Design
    • verchromt
    • Technology
    • DIN ISO 5743
  • Measures
    • Length
    • 125 mm
  • Electrical values
    • Approval
    • Schlüsselweite bis 23 mm
Datasheet/manual