Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 85 51 250 AF :: Spring Hose Clamp Pliers with retainer

Item-No.: KN 85 51 250 AF
€62,50
Category of goods: 1 = discountable

KN 85 51 250 AF

  • Product Description
  • Technical information
  • General
    • Type
    • Spring band clamp pliers
    • Design
    • With adjuster
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • bis 70 mm, mit Feststeller
  • otating, universal grip inserts for reliably gripping the clamps in all positions
  • extremely good leverage which allows clamps to be opened easily without great effort
  • slim head design; narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas
  • can be used for standard, space-saving, spring wire hose clamps and for spring band clamps up to 70 mm nominal size
  • maximum jaw opening 80 mm; allows more than 40 mm clamping range
  • Chrome vanadium electric steel, forged, oil-hardened
  • the locking device enables simple and secure work on clamps under tension without effort
  • One-hand release



Manufacturer : KNIPEX
Factory number : 4003773078623
Package weight : 0.375 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring band clamp pliers
    • Design
    • With adjuster
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • bis 70 mm, mit Feststeller
Datasheet/manual