Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 85 51 250 A :: Spring band clamp pliers

Item-No.: KN 85 51 250 A
€49,30
Category of goods: 1 = discountable

KN 85 51 250 A

  • Product Description
  • Technical information
  • General
    • Type
    • Spring band clamp pliers
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Up to 70 mm

Single set of pliers for clamps and spring strap rings of different sizes up to 70 mm. Adapts to all circumstances owing to rotatable grip inserts.

Nevertheless first fitting of clamps in pliers.

• For the assembly of spring strap hose clamps up to 70 mm nominal size
• Can be used for standard, space-saving and wire clamps and for spring strap rings
• Maximum jaw opening 80 mm; allows more than 40 mm clamping range
• Quick-set adjustment: adjusts by shifting directly onto the workpiece
• Opening at the press of a button
• Fine adjustment for optimal adaptation to a wide range of clamp sizes
• Rotating, universal grip inserts for reliably gripping the clamps in all positions
• Slim head design; narrow head width, rotating grip inserts make this an ideal tool, especially in confined areas
• Strength-saving owing to extremely favourable transmission ratio
• Box joint, high stability provided by double guide
• Clamping protection prevents crushing injury
• Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 85 51 250 A
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spring band clamp pliers
    • Design
    • Grey atramentised
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • Up to 70 mm
Datasheet/manual