Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 85 01 250 :: Smart-Grip pump pliers, 250 mm

Item-No.: KN 85 01 250
€37,95
Category of goods: 1 = discountable

KN 85 01 250

  • Product Description
  • Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Grey atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • SmartGrip®
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • For pipe diameter 32 mm

KNIPEX Smart-Grip water pump pliers, 250 mm

Patented, fully automatic adjustment on the workpiece, simply by squeezing the pliers handles, one-handed operation for right and left-handed users. Joint with fine adjustment ensures an ergonomically favourable grip reach at all times and a short locking stroke. Chrome vanadium electrical steel, oil hardened and tempered, teeth hardness approx. 61 HRC.

Length: 250 mm
Wrench sizes: 10 to 35 mm



Manufacturer : KNIPEX
Factory number : 85 01 250
Package weight : 0.368 kg
Technical information
  • General
    • Type
    • Water pump pliers
    • Design
    • Grey atramentised, polished head
    • Technology
    • DIN ISO 8976
    • Model
    • SmartGrip®
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • For pipe diameter 32 mm
Datasheet/manual