0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 83 60 015 :: Pipe wrench S-jaws with quick adjustment 1.5"


KN 83 60 015

  • Product Description
  • Technical information
  • General
    • Type
    • Pipe clamp, S-jaws
    • Design
    • Red powder-coated
    • Technology
    • Quick adjustment
  • Measures
    • Length
    • 420 mm
  • Electrical values
    • Approval
    • For pipe diameter 60 mm
Pipe wrench S-jaws with quick adjustment

• Time-saving, precise adjustment of the opening width by pushing a button directly on the workpiece
• Energy-saving work by self-locking
• No accidental adjustment of the pliers bracket
• Clamping protection prevents crushing injury
• Maximum load capacity owing to fully tempered pliers bracket
• High resistance to wear with additionally hardened teeth
• Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 83 60 015
Package weight : 1.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pipe clamp, S-jaws
    • Design
    • Red powder-coated
    • Technology
    • Quick adjustment
  • Measures
    • Length
    • 420 mm
  • Electrical values
    • Approval
    • For pipe diameter 60 mm
Datasheet/manual