reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 83 60 010 :: Pipe wrench S-jaws with quick adjustment 1 5/8


KN 83 60 010

  • Product Description
  • Technical information
  • General
    • Type
    • Pipe tongs
    • Design
    • S-jaws
    • Technology
    • Quick adjustment
  • Measures
    • Length
    • 330 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 42 mm

Pipe wrench S-jaws with quick adjustment

• Time-saving, precise adjustment of the opening width by pushing a button directly on the workpiece
• Energy-saving work by self-locking
• No accidental adjustment of the pliers bracket
• Clamping protection prevents crushing injury
• Maximum load capacity owing to fully tempered pliers bracket
• High resistance to wear with additionally hardened teeth
• Chrome vanadium electric steel, forged, oil-hardened



Manufacturer : KNIPEX
Factory number : 83 60 010
Package weight : 0.931 kg
RoHS : conform
Technical information
  • General
    • Type
    • Pipe tongs
    • Design
    • S-jaws
    • Technology
    • Quick adjustment
  • Measures
    • Length
    • 330 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 42 mm
Datasheet/manual