Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 81 11 250 :: Siphon and connector pliers, 250 mm, gentle

Item-No.: KN 81 11 250
€36,60
Category of goods: 1 = discountable

KN 81 11 250

  • Product Description
  • Technical information
  • General
    • Type
    • Siphon and connector pliers
    • Design
    • With plastic jaws
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 10 - 75 mm

For siphons, plastic pipes and connectors up to 75 mm in dia.
Fine adjustment for optimal adaptation to a wide range of diameters
Robust, highly durable
Ideal for tightening and loosening of siphon screw connections, plastic pipe connections and round cap nuts
For plugs and couplings with screw cap (such as e.g. Cannon circular connector)
For gentle removal of hoses on pipe nozzles
25-way adjustable, box joint
Ergonomic bracket geometry
Chrome vanadium electric steel, forged, oil-hardened

With replaceable plastic jaws for delicate surfaces; up to 75 mm in dia.



Manufacturer : KNIPEX
Factory number : 81 11 250
Package weight : 0.347 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siphon and connector pliers
    • Design
    • With plastic jaws
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 10 - 75 mm
Datasheet/manual