reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 81 01 250 :: Siphon and connector pliers, 250 mm

Item-No.: KN 81 01 250
€24,70
Category of goods: 1 = discountable

KN 81 01 250

  • Product Description
  • Technical information
  • General
    • Type
    • Siphon and connector pliers
    • Design
    • schwarz atramentiert, Kopf poliert
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 25 - 80 mm

  • For siphons, plastic pipes and connectors up to dia. 80 mm

  • Fine adjustment for optimal adaptation to a wide range of diameters

  • Robust, highly durable

  • Ideal for tightening and loosening of siphon screw connections, plastic pipe connections and round cap nuts

  • For plugs and couplings with screw cap (such as e.g. Cannon circular connector)

  • For gentle removal of hoses on pipe nozzles

  • 25-way adjustable, box joint

  • Ergonomic bracket geometry

  • Chrome vanadium electrical steel, forged, oil-hardened




Manufacturer : KNIPEX
Factory number : 81 01 250
Package weight : 0.348 kg
RoHS : conform
Technical information
  • General
    • Type
    • Siphon and connector pliers
    • Design
    • schwarz atramentiert, Kopf poliert
  • Measures
    • Length
    • 250 mm
  • Electrical values
    • Approval
    • für Rohrdurchmesser Ø 25 - 80 mm
Datasheet/manual