Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 75 02 125 :: Electronics Diagonal Cutters 125 mm

Item-No.: KN 75 02 125
€30,20
Category of goods: 1 = discountable

KN 75 02 125

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • brünieret
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.0
    • Cutting value wire (soft)
    • 1.3
  • Electrical values
    • Approval
    • Form 0
pliers burnished, handles with plastic grips
Style 0:with bevel



Manufacturer : KNIPEX
Factory number : 75 02 125
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic diagonal cutter
    • Design
    • brünieret
    • Technology
    • DIN ISO 9654
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.0
    • Cutting value wire (soft)
    • 1.3
  • Electrical values
    • Approval
    • Form 0
Datasheet/manual