Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 74 01 200 :: Power side cutters 200 mm

Item-No.: KN 74 01 200
€21,30
Category of goods: 1 = discountable

KN 74 01 200

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.0
    • Cutting value wire (medium)
    • 3.5
    • Cutting value wire (soft)
    • 4.6

KNIPEX power side cutters 160 mm

Pliers black atramentised; polished head; plastic-coated handles

For maximum, continuous stresses
High cutting performance with little effort due to optimal coordination of cutting angle and transmission ratio
Precision cutting edges (cutting edge hardness approx. 64 HRC) for all wire types including piano wire.
Chrome vanadium high-performance steel, forged, oil-hardened

20% force saving
compared with conventional side cutters of the same length.
With forged pivot axis



Manufacturer : KNIPEX
Factory number : 74 01 200
Package weight : 0.264 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 200 mm
  • Implementation
    • Cutting value wire (hard)
    • 3.0
    • Cutting value wire (medium)
    • 3.5
    • Cutting value wire (soft)
    • 4.6
Datasheet/manual