Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 74 01 140 :: Heavy-duty diagonal cutting pliers

Item-No.: KN 74 01 140
€18,30
Category of goods: 1 = discountable

KN 74 01 140

  • Product Description
  • Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 140 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.5
    • Cutting value wire (medium)
    • 2.0
    • Cutting value wire (soft)
    • 3.1

Power side cutters offer 20% force saving compared with conventional side cutters of the same length.
With forged pivot axis

• For maximum, continuous stresses
• High cutting performance with little effort due to optimal coordination of cutting angle and transmission ratio
• Precision cutting edges additionally inductively hardened, (cutting edge hardness approx. 64 HRC) for all wire types including piano wire
• Chrome vanadium high-performance steel, forged, oil-hardened

Pliers black atramentised
Polished head
Plastic coated handles
Shape 0
Cutting value of medium-hard wire 3.1 mm dia.
Cutting value of hard wire 2 mm dia.
Cutting value of piano wire 1.5 mm dia.
Length: 140 mm
Weight: 131 g



Manufacturer : KNIPEX
Factory number : 74 01 140
Package weight : 0.135 kg
Technical information
  • General
    • Type
    • Heavy-duty diagonal cutting pliers
    • Design
    • Black atramentised, polished head
    • Technology
    • DIN ISO 5749
  • Measures
    • Length
    • 140 mm
  • Implementation
    • Cutting value wire (hard)
    • 1.5
    • Cutting value wire (medium)
    • 2.0
    • Cutting value wire (soft)
    • 3.1
Datasheet/manual